ROHM BAJ2DD0WT, 1 Low Dropout Voltage, Voltage Regulator 2A, 12 V 5-Pin, TO-220FP
- RS Stock No.:
- 184-7489
- Mfr. Part No.:
- BAJ2DD0WT
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7489
- Mfr. Part No.:
- BAJ2DD0WT
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 12 V | |
| Line Regulation | 100 mV | |
| Load Regulation | 150 mV | |
| Accuracy | ±1% | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10 x 4.5 x 17mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 17mm | |
| Maximum Input Voltage | 25 V | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Input Voltage | 3 V | |
| Length | 10mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 12 V | ||
Line Regulation 100 mV | ||
Load Regulation 150 mV | ||
Accuracy ±1% | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10 x 4.5 x 17mm | ||
Minimum Operating Temperature -40 °C | ||
Height 17mm | ||
Maximum Input Voltage 25 V | ||
Maximum Operating Temperature 125 °C | ||
Minimum Input Voltage 3 V | ||
Length 10mm | ||
Width 4.5mm | ||
- COO (Country of Origin):
- JP
ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Related links
- ROHM BAJ2DD0WHFP-TR Voltage Regulator 2A HRP
- ROHM BA30DD0T Voltage Regulator 2A TO-220FP
- ROHM BA90DD0WT Voltage Regulator 2A TO-220FP
- ROHM BA50DD0WHFP-TR Voltage Regulator 2A HRP
- Texas Instruments LM2940CS-12/NOPB Voltage Regulator 1A D2PAK (TO-263)
- ROHM BAJ2CC0FP-E2 Voltage Regulator 1A TO-252
- ROHM BAJ2CC0WFP-E2 Voltage Regulator 1A TO-252
- ROHM BA50BC0T Voltage Regulator 1A TO-220FP
