New Japan Radio NJM2871AF05-TE1, LDO Voltage Regulator, 200mA, 5 V, ±1% 5-Pin, SOT-23
- RS Stock No.:
- 740-5496P
- Mfr. Part No.:
- NJM2871AF05-TE1
- Brand:
- New Japan Radio
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 740-5496P
- Mfr. Part No.:
- NJM2871AF05-TE1
- Brand:
- New Japan Radio
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | New Japan Radio | |
| Maximum Output Current | 200mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.03 %/mA | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Quiescent Current | 0.12mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 2.9 x 1.6 x 1.1mm | |
| Height | 1.1mm | |
| Maximum Input Voltage | 14 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand New Japan Radio | ||
Maximum Output Current 200mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.03 %/mA | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Quiescent Current 0.12mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 2.9 x 1.6 x 1.1mm | ||
Height 1.1mm | ||
Maximum Input Voltage 14 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Length 2.9mm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
Related links
- New Japan Radio NJM2872BF18-TE1 200mA ±1% 5-Pin, SOT-23
- New Japan Radio NJM2370U1-33-TE1 180mA ±3% 5-Pin, SOT-89
- New Japan Radio NJU7250F33-TE1 150mA ±2% 5-Pin, SOT-23
- New Japan Radio NJU7231F25-TE1 100mA ±2% 5-Pin, SOT-23
- Toshiba TCR2EF33 LDO Regulator 3.3 V SOT-25
- Texas Instruments TPS79318DBVT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TLV70012DDCT 200mA ±2% 5-Pin, SOT-23
- Texas Instruments TLV70028DDCT Voltage Regulator 200mA SOT-23
