Nisshinbo Micro Devices NJU7200U33-TE1, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
740-5708P
Mfr. Part No.:
NJU7200U33-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

120 mV

Mounting Type

Surface Mount

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Dimensions

4.5 x 2.5 x 1.5mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-25 °C

Height

1.5mm

Maximum Input Voltage

12 V

Length

4.5mm

Width

2.5mm

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy