Toshiba TA78M05F(TE16L1,NQ, 5-Channel Linear, Voltage Regulator, 500 mA, 5.25V, HSOP 3-Pin
- RS Stock No.:
- 756-3930
- Mfr. Part No.:
- TA78M05F(TE16L1,NQ
- Brand:
- Toshiba
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 756-3930
- Mfr. Part No.:
- TA78M05F(TE16L1,NQ
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Number of Outputs | 5 | |
| Regulator Type | Linear | |
| Product Type | Voltage Regulator | |
| Output Current | 500 mA | |
| Output Voltage | 5.25 V | |
| Package Type | HSOP | |
| Pin Count | 3 | |
| Automotive Standard | No | |
| Height | 5.5 mm | |
| Length | 6.5 mm | |
| Line Regulation | 100 mV | |
| Load Regulation | 100 mV | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Input Voltage | 10 V | |
| Minimum Operating Temperature | -30 °C | |
| Mount Type | Surface | |
| Output Type | Fixed | |
| Polarity | Positive | |
| Quiescent Current | 8 mA | |
| Standards/Approvals | No | |
| Switching Regulator | Yes | |
| Width | 5.5 mm | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Number of Outputs 5 | ||
Regulator Type Linear | ||
Product Type Voltage Regulator | ||
Output Current 500 mA | ||
Output Voltage 5.25 V | ||
Package Type HSOP | ||
Pin Count 3 | ||
Automotive Standard No | ||
Height 5.5 mm | ||
Length 6.5 mm | ||
Line Regulation 100 mV | ||
Load Regulation 100 mV | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum Input Voltage 10 V | ||
Minimum Operating Temperature -30 °C | ||
Mount Type Surface | ||
Output Type Fixed | ||
Polarity Positive | ||
Quiescent Current 8 mA | ||
Standards/Approvals No | ||
Switching Regulator Yes | ||
Width 5.5 mm | ||
- COO (Country of Origin):
- JP
Linear Voltage Regulators, Toshiba
Industry-standard packages Voltage regulator ICs
Thermal and Short-Circuit protection
Linear Voltage Regulators, Toshiba
Related links
- Toshiba TA7805F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA7812F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA7815F(TE16L1 5-Channel Linear 1 A HSOP 3-Pin
- Toshiba TA48M025F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA48M033F(T6L1 5-Channel Linear 500 mA HSOP 3-Pin
- Toshiba TA58L05F(NQ), Linear Voltage Regulator 1 W 29V HSOP 3-Pin
- Texas Instruments TPS60403DBVR Regulator -5.25/1.6 V 400 kHz, SOT-23 5-Pin
- Texas Instruments TPS60403DBVT Regulator -5.25/1.6 V 400 kHz, SOT-23 5-Pin









