- RS Stock No.:
- 922-8288
- Mfr. Part No.:
- AP1117E50G-13
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 922-8288
- Mfr. Part No.:
- AP1117E50G-13
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, Diodes Inc
LDO (Low Dropout) Linear Voltage Regulators, Diodes Inc
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specifications
Attribute | Value |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 1A |
Number of Outputs | 1 |
Output Voltage | 5 V |
Line Regulation | 0.2 % |
Load Regulation | 50 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOT-223 |
Quiescent Current | 10mA |
Pin Count | 3+Tab |
Output Type | Fixed |
Dimensions | 6.7 x 3.7 x 1.7mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | 0 °C |
Minimum Input Voltage | 6.4 V |
Height | 1.7mm |
Maximum Input Voltage | 18 V |
Width | 3.7mm |
Length | 6.7mm |