STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- RS Stock No.:
- 151-534
- Mfr. Part No.:
- STM6315RDW13F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,757.00
(exc. GST)
$3,171.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 3,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.919 | $2,757.00 |
*price indicative
- RS Stock No.:
- 151-534
- Mfr. Part No.:
- STM6315RDW13F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Open Drain RST Output | |
| Package Type | SOT-143-4 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 1.5ms | |
| Reset Threshold Voltage | 2.63V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | STM6315 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Open Drain RST Output | ||
Package Type SOT-143-4 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 1.5ms | ||
Reset Threshold Voltage 2.63V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series STM6315 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- PH
The STMicroelectronics Microprocessor Reset Circuit is a low power supervisory device used to monitor power supplies. It performs a single function such as asserting a reset signal whenever the VCC supply voltage drops below a preset Value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time. It also provides a manual reset input. The open drain RST output can be pulled up to a voltage higher than VCC, but less than 6V.
Low supply current of 1.5μA
Guaranteed RST assertion down to VCC of 1.0V
Open drain RST output can exceed VCC
Power supply transient immunity
Related links
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM811SW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143, STM812SW16F
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143
