ROHM Voltage Detector 2.02V max. 5-Pin VSOF, BU4920FVE-TR

This image is representative of the product range

Bulk discount available
View bulk pricing option

Subtotal 20 units (supplied on a continuous strip)*

$7.48

(exc. GST)

$8.60

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
20 - 40$0.374
50 - 90$0.366
100 - 190$0.355
200 +$0.344

*price indicative

Packaging Options:
RS Stock No.:
369-261P
Mfr. Part No.:
BU4920FVE-TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Voltage Supervisor Type

CMOS Voltage Detector

Number of Supervisors

1

Maximum Reset Threshold Voltage

2.02V

Minimum Reset Threshold Voltage

1.98V

Mounting Type

Surface Mount

Package Type

VSOF

Pin Count

5

Dimensions

1.6 x 1.2 x 0.6mm

Maximum Monitored Voltage

4.8V

Maximum Operating Supply Voltage

7 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Monitored Voltage

0.9V

Minimum Operating Supply Voltage

-0.3 V

Related links