Microchip Voltage Supervisor 5-Pin 2.9 V SOT-23, MCP1316T-29NE/OT
- RS Stock No.:
- 889-194
- Mfr. Part No.:
- MCP1316T-29NE/OT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,466.00
(exc. GST)
$2,835.00
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- Shipping from 23 April 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.822 | $2,466.00 |
*price indicative
- RS Stock No.:
- 889-194
- Mfr. Part No.:
- MCP1316T-29NE/OT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Supervisor | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Push Pull | |
| Mount Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -20°C | |
| Reset Active Time | 2ms | |
| Monitored Voltage | 4.6V | |
| Reset Threshold Voltage | 2.9V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 1.45mm | |
| Series | MCP131X | |
| Standards/Approvals | RoHS | |
| Width | 2.8mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 7V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Supervisor | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Push Pull | ||
Mount Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -20°C | ||
Reset Active Time 2ms | ||
Monitored Voltage 4.6V | ||
Reset Threshold Voltage 2.9V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 1.45mm | ||
Series MCP131X | ||
Standards/Approvals RoHS | ||
Width 2.8mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 7V | ||
Minimum Supply Voltage 1V | ||
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
