Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-450I/TT
- RS Stock No.:
- 178-5295
- Mfr. Part No.:
- MCP101T-450I/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-5295
- Mfr. Part No.:
- MCP101T-450I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 3 | |
| Package Type | SOT-23 | |
| Automotive Standard | No | |
| Height | 950 μm | |
| Length | 2.9 mm | |
| Manual Reset | No | |
| Maximum Operating Temperature | 85 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 1 V | |
| Monitored Voltage | 4.37 V | |
| Mount Type | Surface | |
| Output Driver | Active High, Active High Push Pull, Push Pull | |
| Power Fail Detection | No | |
| Series | MCP101 | |
| Standards/Approvals | No | |
| Watchdog Timer | No | |
| Width | 1.3 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 3 | ||
Package Type SOT-23 | ||
Automotive Standard No | ||
Height 950 μm | ||
Length 2.9 mm | ||
Manual Reset No | ||
Maximum Operating Temperature 85 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 1 V | ||
Monitored Voltage 4.37 V | ||
Mount Type Surface | ||
Output Driver Active High, Active High Push Pull, Push Pull | ||
Power Fail Detection No | ||
Series MCP101 | ||
Standards/Approvals No | ||
Watchdog Timer No | ||
Width 1.3 mm | ||
- COO (Country of Origin):
- TH
MCP101 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT
- Microchip Voltage Supervisor 3-Pin SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip Voltage Supervisor 4.85V max. 3-Pin SOT-23, MCP101T-485I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-450I/TT
