Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- RS Stock No.:
- 190-1769
- Mfr. Part No.:
- MAX824REUK+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-1769
- Mfr. Part No.:
- MAX824REUK+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High, Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 2.7V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.63V | |
| Maximum Operating Temperature | 125°C | |
| Length | 3mm | |
| Height | 1.3mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | MAX824 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High, Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 2.7V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.63V | ||
Maximum Operating Temperature 125°C | ||
Length 3mm | ||
Height 1.3mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series MAX824 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, STM6822RWY6F
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 4.5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX6316LUK29CY+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
