Microchip 1 Voltage Supervisor 3-Pin 3.21 V SOT-23, MIC803-31D3VM3-TR
- RS Stock No.:
- 209-7715
- Mfr. Part No.:
- MIC803-31D3VM3-TR
- Brand:
- Microchip
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$29.75
(exc. GST)
$34.20
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
- 4,600 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 700 | $0.595 | $29.75 | - |
| 750 - 1450 | $0.58 | $29.00 | 2% |
| 1500 + | $0.571 | $28.55 | 4% |
*price indicative
- RS Stock No.:
- 209-7715
- Mfr. Part No.:
- MIC803-31D3VM3-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.08V | |
| Reset Threshold Voltage | 3.21V | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.92mm | |
| Height | 1mm | |
| Series | MIC803 | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.08V | ||
Reset Threshold Voltage 3.21V | ||
Maximum Operating Temperature 125°C | ||
Length 2.92mm | ||
Height 1mm | ||
Series MIC803 | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.21 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23, MIC803-26D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
