- RS Stock No.:
- 921-0635
- Mfr. Part No.:
- APX823-46W5G-7
- Brand:
- DiodesZetex
Discontinued product
- RS Stock No.:
- 921-0635
- Mfr. Part No.:
- APX823-46W5G-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Specifications
Attribute | Value |
---|---|
Voltage Supervisor Type | Microprocessor Reset Monitor |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Output Driver | Active Low |
Maximum Reset Active Time | 280ms |
Mounting Type | Surface Mount |
Package Type | SOT-25 |
Pin Count | 5 |
Dimensions | 3.1 x 1.7 x 1.3mm |
Maximum Monitored Voltage | 4.72V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Supply Voltage | 1.1 V |
Maximum Operating Temperature | +85 °C |
Minimum Monitored Voltage | 4.63V |
Minimum Operating Temperature | -40 °C |