HPM TV7IN1, LED Voltage tester, 500V ac, No, Battery Powered
- RS Stock No.:
- 273-1371
- Mfr. Part No.:
- TV7IN1
- Brand:
- HPM
Stock information currently inaccessible
- RS Stock No.:
- 273-1371
- Mfr. Part No.:
- TV7IN1
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Maximum Voltage | 500V ac | |
| Continuity Check | No | |
| Display Type | LED | |
| RCD Trip Test | No | |
| Power Source | Battery | |
| Model Number p | TV7IN1 | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Maximum Voltage 500V ac | ||
Continuity Check No | ||
Display Type LED | ||
RCD Trip Test No | ||
Power Source Battery | ||
Model Number p TV7IN1 | ||
- COO (Country of Origin):
- CN
The Nelson power tester determines whether cables are live or de-energised. It can help to check that equipment, light and power circuits are properly switched off before carrying out electrical work.
It helps trace faults
It is available in yellow and black colour
It is available in yellow and black colour
Related links
- John Drummond 500V ac/dc CAT III, MTL10
- John Drummond 500V ac/dc CAT III, MTL20
- Chauvin Arnoux 750V ac Continuity Check P01191762D
- Gossen Metrawatt M611G 1000V ac Continuity Check M611G
- Chauvin Arnoux 1400V ac Continuity Check P01191773
- Chauvin Arnoux 1400V ac Continuity Check P01191771A
- Chauvin Arnoux 750V ac Continuity Check P01191742D
- Chauvin Arnoux 750V ac Continuity Check P01191742Z