- RS Stock No.:
- 167-869
- Mfr. Part No.:
- 9303000
- Brand:
- Rittal
Available for back order.
Added
Price (ex. GST) Each
$896.16
(exc. GST)
$1,030.58
(inc. GST)
Units | Per unit |
1 - 2 | $896.16 |
3 + | $874.68 |
- RS Stock No.:
- 167-869
- Mfr. Part No.:
- 9303000
- Brand:
- Rittal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Ex Stainless Steel Cabinets and Enclosures
Ex stainless steel cabinets and enclosures.
With screw-on cover or door.
With screw-on cover or door.
Approvals
PTB
Specifications
Attribute | Value |
---|---|
External Height | 200 mm |
External Width | 200 mm |
External Depth | 80mm |
Body Material | 304 Stainless Steel |
Transparent Door | No |
IP Rating | IP66 |
Chassis Plate | No |
Gland Plate | No |
Colour | Unpainted |
Series | KEL |
Fixing Kit | No |
Internal Mounting Type | Panel |
Hazardous Area Certification | ATEX, IECEx |
External Mounting Type | Bracket |