HPM CD429 Series Plastic Wall Box, IP22, 67 mm x 97 mm x 40 mm
- RS Stock No.:
- 273-1086
- Mfr. Part No.:
- CD429
- Brand:
- HPM
Subtotal (1 unit)*
$11.85
(exc. GST)
$13.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.85 |
*price indicative
- RS Stock No.:
- 273-1086
- Mfr. Part No.:
- CD429
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Product Type | Wall Box | |
| External Height | 67mm | |
| External Depth | 40mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP22 | |
| External Width | 97mm | |
| Colour | Black | |
| Series | CD429 | |
| Standards/Approvals | 1 Year Warranty | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Product Type Wall Box | ||
External Height 67mm | ||
External Depth 40mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP22 | ||
External Width 97mm | ||
Colour Black | ||
Series CD429 | ||
Standards/Approvals 1 Year Warranty | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- CN
The HPM wall standard box with sliding nuts have retention clips and protective cover.
Includes 2 pozidrive screws for fixing plate to box
Size 97mm x 67mm x 40mm
Related links
- HellermannTyton OFM Series Plastic Wall Mount Kit 67 mm x 67 mm x 28 mm
- ABB ZX Series T-Head Bolt for Use with TriLine 40 mm x 67 mm x 40 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 111 mm
- Rittal PK Series Plastic Wall Box 94 mm x 130 mm x 57 mm
- Rittal PK Series Plastic Wall Box 110 mm x 110 mm x 66 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 90 mm
- Rittal PK Series Plastic Wall Box 110 mm x 180 mm x 90 mm
- Rittal PK Series Plastic Wall Box 180 mm x 254 mm x 165 mm
