- RS Stock No.:
- 752-7555
- Mfr. Part No.:
- MIP-43 PBMG+PL.CIERRE+POF
- Brand:
- CAHORS
Discontinued product
- RS Stock No.:
- 752-7555
- Mfr. Part No.:
- MIP-43 PBMG+PL.CIERRE+POF
- Brand:
- CAHORS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
MINIPOL GRP Wall Box
The MINIPOL wall-mounted enclosure is moulded from glass reinforced polyester, in a one piece construction without joins or external welding. They were developed for storing electrical and electronic apparatus in multiple applications and environments, both indoor and outdoor. Polyester has advantages over mild steel in dusty, humid, snowy and tropical conditions, and where acid is present.
Features and Benefits
• Rapid fixture guides using M6 screws for easy profile assembly directly to rear of enclosure
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°
• Moulded wall mounting brackets with plated screws
• Left or right door opening
• Direct fixing to wall even with assembly plate installed
• IP65 protection
• Concealed stainless steel quick release hinges provide door opening more than 180°
Supplied with
Enclosure, chassis plate, gland plate, door handles and fixings.
Specifications
Attribute | Value |
---|---|
External Height | 400 mm |
External Width | 300 mm |
External Depth | 200mm |
Body Material | Glass Reinforced Plastic |
Transparent Door | No |
IP Rating | IP65 |
Chassis Plate | Yes |
Gland Plate | Yes |
Colour | Grey |
Series | MINIPOL |
Fixing Kit | Yes |
Application | General Purpose |
External Mounting Type | Bracket |
Internal Mounting Type | Panel |