B&R Enclosures Connector TE Series Unpainted 316 Stainless Steel General Purpose Enclosure, IP66, 342 x 200 x 127mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
885-3013
Mfr. Part No.:
TE3212MF/S
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Body Material

316 Stainless Steel

External Height

350 mm

External Width

120 mm

External Dimensions

342 x 200 x 127mm

IP Rating

IP66

Colour

Unpainted

Series

Connector TE

Transparent Door

No

COO (Country of Origin):
CN

Connector TE IP66 Enclosure


The Connector TE is a small robust enclosure suitable for applications such as housing terminations, pushbuttons and switchgear. Electrical equipment can be mounted using a mounting pan or DIN rail, both of which have been ergonomically designed for easy installation. The renowned flat face gutter of the Connector TE ensures a reliable and long-lasting seal no matter what the application. Three versions are available: stainless steel , stainless steel with a powder coat or stainless steel with mounting flanges.

IP66 protection rating
Fully welded construction
Steel combo head screws, used to prevent loss when fastening
Provision for mounting DIN rails or a mounting pan, increasing the application flexibility
Flat face gutter
Easy installation
Foamed in place polyurethane gasket
1.5 mm 316 grade stainless steel

Approvals

CE marked, Lloyds.

Related links