Sasco Yearly Smooth Wall Planner

Subtotal (1 unit)*

$92.95

(exc. GST)

$106.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.95

*price indicative

RS Stock No.:
652-584
Mfr. Part No.:
2410289
Brand:
Sasco
Find similar products by selecting one or more attributes.
Select all

Brand

Sasco

Product Type

Wall Planner

Surface Type

Smooth

Time Period Format

Year

Magnetic

No

Height

915mm

Width

610mm

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
GB
The Sasco 2026 Portrait Year Wall Planner is expertly designed to keep your busy life organized and your schedule transparent. With a generous portrait format, this planner presents all your events from January to December in a clear grid layout, allowing for a quick Overview of your commitments. Ideal for both home and office use, it features ample space in each box for writing notes, making it simple to manage activities and appointments. Engineered with high-quality 130gsm laminated paper, this wall planner can be easily wiped clean, making it perfect for adjustments to your plans. It also comes with a handy accessory kit, including a wet wipe marker pen and colourful stickers, ensuring you’re equipped for effective planning right away.

Portrait grid design provides vertical alignment for days and horizontal layout for months, enhancing clarity

Includes clearly marked UK & ROI bank holidays for effortless scheduling

Constructed from premium 130gsm paper, ensuring durability for daily use

Laminated for easy wipe-and-rewrite functionality, allowing for flexible planning

Accessory kit features a wet wipe marker pen, vibrant sticker strips, and icon dots for effective task visualisation

Supports Young Minds, contributing to a VITAL cause in children's mental health with each purchase

Delivered rolled to ensure it arrives without creases, enhancing its professional appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy