Insight SIP ISP5261-WT-JT 3.3V Bluetooth Modules
- RS Stock No.:
- 834-494
- Mfr. Part No.:
- ISP5261-WT-JT
- Brand:
- Insight SIP
N
Subtotal (1 unit)*
$0.22
(exc. GST)
$0.25
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.22 |
*price indicative
- RS Stock No.:
- 834-494
- Mfr. Part No.:
- ISP5261-WT-JT
- Brand:
- Insight SIP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Insight SIP | |
| Product Type | Bluetooth Modules | |
| Frequency | 5GHz | |
| Height | 1.8mm | |
| Interface Type | UA, UART, USB | |
| Length | 12mm | |
| Minimum Supply Voltage | 3.3V | |
| Width | 12mm | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | Wi-Fi Alliance Pending | |
| Series | ISP | |
| Select all | ||
|---|---|---|
Brand Insight SIP | ||
Product Type Bluetooth Modules | ||
Frequency 5GHz | ||
Height 1.8mm | ||
Interface Type UA, UART, USB | ||
Length 12mm | ||
Minimum Supply Voltage 3.3V | ||
Width 12mm | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals Wi-Fi Alliance Pending | ||
Series ISP | ||
- COO (Country of Origin):
- FR
The Insight SiP wireless module is a highly integrated device designed to provide seamless Wi-Fi 6 and Bluetooth Low Energy connectivity. Its Compact design makes it Ideal for a wide range of IoT applications.
Supports Wi-Fi 6 (IEEE 802.11ax) and Bluetooth Low Energy 5.3 for enhanced connectivity
Integrates a Cortex M33 CPU, QSPI flash, and RAM for efficient performance
Designed for low power consumption, ensuring extended battery life
Dual-band Wi-Fi operation at 2.4GHz and 5GHz, facilitating flexible connectivity options
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
