Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi
- RS Stock No.:
- 690-694
- Mfr. Part No.:
- GW.52.A153
- Brand:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
$4.35
(exc. GST)
$5.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 48 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $4.35 |
| 10 - 24 | $3.84 |
| 25 - 99 | $3.44 |
| 100 - 499 | $2.79 |
| 500 + | $2.71 |
*price indicative
- RS Stock No.:
- 690-694
- Mfr. Part No.:
- GW.52.A153
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Frequency Range | 2400 → 7125 MHz | |
| Antenna Physical Form | Baton/Stick | |
| Mounting Type | Terminal Mount | |
| Connector Type | SMA | |
| Gain | 5dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2400 → 7125 MHz | ||
Antenna Physical Form Baton/Stick | ||
Mounting Type Terminal Mount | ||
Connector Type SMA | ||
Gain 5dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Taoglas Wi-Fi 2.4/5.8/7.125GHz Long Dipole Antenna features a hinged RP-SMA(M) connector and operates across the 2.4/5.8/7.1 GHz bands. It is compatible with Wi-Fi 6/7 and is designed for outdoor use with an IP67 waterproof rating, ensuring reliable performance in harsh environments.
5 dBi Gain
High Efficiency
RoHS and Reach Compliant
High Efficiency
RoHS and Reach Compliant
Related links
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector 5G
- Taoglas TI.96.A113 Baton/Stick Antenna with SMA Connector, ISM Band
- Taoglas TG.62.A113 Baton/Stick Antenna with SMA Connector 3G 5G
- Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
