Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector

N

Subtotal (1 bag of 50 units)*

$1,266.90

(exc. GST)

$1,456.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +$25.338$1,266.90

*price indicative

RS Stock No.:
690-742
Mfr. Part No.:
GW.29.A153
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

External

Frequency Range

2400 MHz

Antenna Physical Form

PCB

Antenna Mounting Type

PCB

Connector Type

SMA

Gain

5dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Taoglas Terminal mount dipole antenna is a robust and can be mounted indoor or outdoor straight or at right angle to the device with its hinged RP-SMA(M) connector. It is ideal for applications such as Bluetooth, BLE, and Wireless LAN. The GW.29, designed for superior performance and reliability, has an omnidirectional radiation pattern and extremely high efficiency and gain on all Wi-Fi bands.

IP67 Rating
Waterproof Outdoor Use
RoHS and Reach Compliant

Related links