Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-738
- Mfr. Part No.:
- GW.05.0153L
- Brand:
- Taoglas
N
Subtotal (1 bag of 50 units)*
$1,287.25
(exc. GST)
$1,480.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 + | $25.745 | $1,287.25 |
*price indicative
- RS Stock No.:
- 690-738
- Mfr. Part No.:
- GW.05.0153L
- Brand:
- Taoglas
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
| Brand | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2500 MHz | |
| Connector Type | SMA | |
| Antenna Mounting Type | PCB | |
| Gain | 2dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 2500 MHz | ||
Connector Type SMA | ||
Antenna Mounting Type PCB | ||
Gain 2dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas Hinged Rotatable Antenna is a high efficiency monopole antenna with the capacity to cover all Wi-Fi frequencies including Wi-Fi 6 up to 7.125GHz. It works best connected directly to the ground-plane of the device main PCB or to the outside of a metal housing. However, it still has very good performance even without connecting to a ground-plane, making it one of the best all round small Wi-Fi terminal antenna on the market today.
Dual Band Wifi
RoHS compliant
REACH compliant
RoHS compliant
REACH compliant
Related links
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
- Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas WLA.04 PCB WiFi Antenna with SMA Connector