Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector
- RS Stock No.:
- 690-743
- Mfr. Part No.:
- GW.29.A153
- Brand:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
$27.87
(exc. GST)
$32.05
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $27.87 |
| 5 + | $27.04 |
*price indicative
- RS Stock No.:
- 690-743
- Mfr. Part No.:
- GW.29.A153
- Brand:
- Taoglas
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
| Brand | Taoglas | |
| Internal/External | External | |
| Antenna Physical Form | PCB | |
| Frequency Range | 2400 MHz | |
| Antenna Mounting Type | PCB | |
| Connector Type | SMA | |
| Gain | 5dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Internal/External External | ||
Antenna Physical Form PCB | ||
Frequency Range 2400 MHz | ||
Antenna Mounting Type PCB | ||
Connector Type SMA | ||
Gain 5dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Taoglas Terminal mount dipole antenna is a robust and can be mounted indoor or outdoor straight or at right angle to the device with its hinged RP-SMA(M) connector. It is ideal for applications such as Bluetooth, BLE, and Wireless LAN. The GW.29, designed for superior performance and reliability, has an omnidirectional radiation pattern and extremely high efficiency and gain on all Wi-Fi bands.
IP67 Rating
Waterproof Outdoor Use
RoHS and Reach Compliant
Waterproof Outdoor Use
RoHS and Reach Compliant
Related links
- Taoglas GW.29.A153 PCB WiFi Antenna with SMA Connector
- Taoglas GW.05.0153L PCB WiFi Antenna with SMA Connector
- Taoglas GW.53.A151 PCB WiFi Antenna with SMA Connector
- Taoglas GW.49.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.52.A153 Baton/Stick Antenna with SMA Connector, WiFi
- Taoglas GW.23.A151 Bead WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi
- Taoglas GW.05.0153W Baton/Stick Antenna with SMA Connector, WiFi