Taoglas TU.66.3H31 Round WiFi Antenna with N Type Connector, 4G, 5G
- RS Stock No.:
- 690-793
- Mfr. Part No.:
- TU.66.3H31
- Brand:
- Taoglas
N
Bulk discount available
Subtotal (1 unit)*
$66.97
(exc. GST)
$77.02
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $66.97 |
| 5 + | $64.96 |
*price indicative
- RS Stock No.:
- 690-793
- Mfr. Part No.:
- TU.66.3H31
- Brand:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| RF Protocols | 4G, 5G | |
| Internal/External | External | |
| Frequency Range | 600-8000MHz | |
| Antenna Physical Form | Round | |
| Connector Type | N Type | |
| Mounting Type | Terminal Mount | |
| Gain | 4.69dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
RF Protocols 4G, 5G | ||
Internal/External External | ||
Frequency Range 600-8000MHz | ||
Antenna Physical Form Round | ||
Connector Type N Type | ||
Mounting Type Terminal Mount | ||
Gain 4.69dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
The Taoglas Rugged IP67 Rated Wideband Cellular Antenna is a compact, high-performance, unique terminal mount, wideband cellular antenna designed to cover all global 5G, 4G and Wi-Fi Bands between 600 and 8000MHz. It supports all major cellular carriers and Wi-Fi bands including the 7.125GHz band, and delivers excellent efficiency across the full bandwidth. The robust N-Type connector ensures easy integration with terminal-mounted equipment, providing a secure and stable connection. With an high gain and an omnidirectional radiation pattern for improved signal strength, it is ideal for a variety of IoT and M2M applications.
Mounting Style Terminal
Connector type termination style
Antenna Connector Type N Type
Connector Body Style Straight
Polarity Linear
Connector type termination style
Antenna Connector Type N Type
Connector Body Style Straight
Polarity Linear
Related links
- Taoglas MAX1012.W.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1012.A.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1015.A.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas MAX1015.W.001 Plate WiFi Antenna with SMA Connector 5G
- Taoglas TG.66.A113W Baton/Stick Antenna with SMA Connector 5G
- Taoglas MA1559.W.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA341.W.LB.001 Round Multi-Band Antenna with SMA Connector 5G
- Taoglas MA1557.W.003 Round Multi-Band Antenna with SMA Connector 5G
