Taoglas GW.51.5153W Baton/Stick WiFi Antenna with SMA Connector, WiFi

N
Bulk discount available

Subtotal (1 unit)*

$24.54

(exc. GST)

$28.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9$24.54
10 +$21.59

*price indicative

RS Stock No.:
690-871
Mfr. Part No.:
GW.51.5153W
Brand:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Internal/External

Internal

RF Protocols

WiFi

Antenna Physical Form

Baton/Stick

Frequency Range

2.4/5.8/7.125 GHz

Mounting Type

Terminal Mount

Connector Type

SMA

Gain

-1.99dB

Antenna Directivity

Omnidirectional

Cable Length

13mm

Connector Gender

Male

The Taoglas Full Band Wi-Fi Terminal Mount Dipole Antenna is 198mm in height and 13mm in diameter, featuring a robust TPEE enclosure. It can be mounted straight or at a right angle to the device using its hinged RPSMA(M) connector. Ideal for applications such as Bluetooth, BLE, ZigBee, Wi-Fi 6 and 7, and Wireless LAN, the GW.51 is designed for superior performance and reliability. It offers an omnidirectional radiation pattern, extremely high efficiency, and excellent gain across all Wi-Fi bands.

5dBi Gain
High Efficiency up to 80%
Hinged RP-SMA (M) Connector
RoHS compliant
REACH compliant

Related links