MG Chemicals SUPER WIPES Dry Wet Wipes, Tub, 15 x20 cm 110 Per Pack
- RS Stock No.:
- 921-212
- Mfr. Part No.:
- 8281-110
- Brand:
- MG Chemicals
N
Subtotal (1 unit)*
$32.64
(exc. GST)
$37.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 116 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.64 |
*price indicative
- RS Stock No.:
- 921-212
- Mfr. Part No.:
- 8281-110
- Brand:
- MG Chemicals
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MG Chemicals | |
| Product Type | Wipe | |
| Wipe Type | Wet Wipes | |
| Application | Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Tub | |
| Wiper Size | 15 x20 cm | |
| Colour | White | |
| Trade Name | SUPER WIPES | |
| Quantity Per Package | 110Per Pack | |
| Repeat/Single Use | Single Use | |
| Number of Plies | 1 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand MG Chemicals | ||
Product Type Wipe | ||
Wipe Type Wet Wipes | ||
Application Cleaning | ||
Wet/Dry Dry | ||
Package Type Tub | ||
Wiper Size 15 x20 cm | ||
Colour White | ||
Trade Name SUPER WIPES | ||
Quantity Per Package 110Per Pack | ||
Repeat/Single Use Single Use | ||
Number of Plies 1 | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MG Chemicals industrial wipe offers an effective solution for cleaning surfaces and absorbing liquids. Made from 100% non-woven polyester, This wipe is Durable and lint-free, perfect for various professional environments.
Wipe size: 15 cm x 20 cm (6" x 8") for versatile usage
Density of 80 GSM ensures high durability during use
Lint-free and tear-resistant, Ideal for sensitive applications
Safe for use in cleanroom settings, minimising contamination risks
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
