KIMTECH Dry Industrial, Roll of, 305 x 317 mm 60 Per Pack
- RS Stock No.:
- 226-4193
- Mfr. Part No.:
- 6101
- Brand:
- KIMTECH
Subtotal (1 box of 6 units)*
$310.93
(exc. GST)
$357.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $310.93 | $51.822 |
*price indicative
- RS Stock No.:
- 226-4193
- Mfr. Part No.:
- 6101
- Brand:
- KIMTECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KIMTECH | |
| Product Type | Tissue | |
| Wipe Type | Industrial | |
| Application | General Cleaning | |
| Wet/Dry | Dry | |
| Package Type | Roll | |
| Wiper Size | 305 x 317 mm | |
| Colour | White | |
| Quantity Per Package | 60Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KIMTECH | ||
Product Type Tissue | ||
Wipe Type Industrial | ||
Application General Cleaning | ||
Wet/Dry Dry | ||
Package Type Roll | ||
Wiper Size 305 x 317 mm | ||
Colour White | ||
Quantity Per Package 60Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
KIMTECH® WET TASK® HYDROKNIT® Wipers (6101), Dry Cleaning Cloth Roll, 6 Rolls, 60 White Wipers / Roll (360 Wipers Total)
Protect your processes and your people with solutions from KIMBERLY-CLARK PROFESSIONAL® – a global leader in lab and cleanroom personal protection and wiping products. For seamless protection when and where it matters most, KIMTECH® has got you covered. The KIMTECH® WETTASK® system is a portable dispensing system of dry wipers that can be pre-moistened with your preferred chemicals, solvents and sanitisers.KIMTECH® WET TASK® HYDROKNIT® Wipers are refill rolls of dry Wipers which, when used in conjunction with KIMTECH® WET TASK® Bucket Dispenser (7919) form the KIMTECH® WETTASK® system. The WETTASK® System can reduce the risk of cross- contamination and helps to reduce workers exposure from accidental splashes and spills when cleaning and disinfecting* (*compared to cotton rags in open bucket). Certified by HACCP International and made from Hydroknit material.
Features
One case of KIMTECH® WET TASK® HYDROKNIT® Wipers consists of 6 refill rolls; each wiper roll contains 60 dry, white wipers
KIMTECH® WET TASK® HYDROKNIT® Wipers are refill rolls of dry Wipers which when used in conjunction with KIMTECH® WET TASK® Bucket Dispenser (7919) form the KIMTECH® WETTASK® system
The KIMTECH® WETTASK® system is a refillable wiping solution ideal for customers who want to use their preferred solution to create a moistened wipe
The WETTASK® System can reduce the risk of cross- contamination and helps to reduce workers exposure from accidental splashes and spills when cleaning and disinfecting* (*compared to cotton rags in open bucket)
Certified by HACCP International
The Kimberly Clark Kimtech Wettask 6101 wiper, with white colour and dimension is 30.5cm x 31.8cm, 60 sheets per roll, 6 rolls per case.
60 Sheets per Roll
6 Rolls per Case
Related links
- KIMTECH Kimtech Wet Wet Wipes 305 x 318 mm 90 Per Pack
- KIMTECH Kimtech Wet Wet Wipes 30.5 cm x 31.8 cm 60 Per Pack
- KIMTECH Kimtech® Pure (7605) Dry Cleaning 304 x 304 mm 100 Per Pack
- KIMTECH Kimtech® Science Precision Wipes (7551) Dry Cleaning 310 x 285 mm 198 Per Pack
- EcoTech Surfex Dry Industrial 24 x 36 cm 250 Per Pack
- RS PRO Dry Industrial 370 x 400 mm 500 Per Pack
- RS PRO Dry Industrial 250 x 380 mm 800 Per Pack
- Tork Tork Dry Industrial 106.4 m x 320 mm 280 Per Pack
