Sitbrush 25 mm Steel Wire Brush, For Cleaning
- RS Stock No.:
- 904-348
- Mfr. Part No.:
- SIT1781
- Brand:
- Sitbrush
N
Subtotal (1 unit)*
$25.32
(exc. GST)
$29.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.32 |
*price indicative
- RS Stock No.:
- 904-348
- Mfr. Part No.:
- SIT1781
- Brand:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Brush Type | Hand Brush | |
| Product Type | Wire Brush | |
| Application | Cleaning | |
| Bristle Material | Steel | |
| Bristle Length | 25mm | |
| Brush Depth | 32mm | |
| Number of Rows | 4 | |
| Handle Colour | Brown | |
| Brush Width | 290mm | |
| Bristle Colour | Grey | |
| Standards/Approvals | No | |
| Handle Material | Wood | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Brush Type Hand Brush | ||
Product Type Wire Brush | ||
Application Cleaning | ||
Bristle Material Steel | ||
Bristle Length 25mm | ||
Brush Depth 32mm | ||
Number of Rows 4 | ||
Handle Colour Brown | ||
Brush Width 290mm | ||
Bristle Colour Grey | ||
Standards/Approvals No | ||
Handle Material Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Sitbrush Punch hand brushes with wire and wooden body.
Crimped stainless steel filament
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
