Tempo PALADIN TOOLS Series Shielded, Unshielded Adjustable Cutter, 14 → 8 AWG, 115mm Overall
- RS Stock No.:
- 834-975
- Mfr. Part No.:
- PA1118
- Brand:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
$49.18
(exc. GST)
$56.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 4 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.18 |
*price indicative
- RS Stock No.:
- 834-975
- Mfr. Part No.:
- PA1118
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Cutter | |
| Stripping Range | 14 → 8 AWG | |
| Overall Length | 115mm | |
| Material | Plastic, Steel | |
| Series | PALADIN TOOLS | |
| Handle Type | Adjustable | |
| Cable Type | Shielded, Unshielded | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Cutter | ||
Stripping Range 14 → 8 AWG | ||
Overall Length 115mm | ||
Material Plastic, Steel | ||
Series PALADIN TOOLS | ||
Handle Type Adjustable | ||
Cable Type Shielded, Unshielded | ||
- COO (Country of Origin):
- TW
The Tempo Wire stripper is a versatile hand tool designed to cut and strip 30-20 AWG solid and stranded wire, combining ruggedness and ergonomics for effective use.
Cuts and strips 30-20 AWG solid and stranded wire effectively
Strips various wire types, including electrical and speaker wires
Cushion grip handles enhance comfort during use
Spring-loaded, locking handle ensures safety and convenience
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
