Tempo PALADIN TOOLS Series Multipair Adjustable Cutter, 127mm Overall
- RS Stock No.:
- 834-980
- Mfr. Part No.:
- PA1161
- Brand:
- Tempo
N
This image is representative of the product range
Subtotal (1 unit)*
$21.14
(exc. GST)
$24.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 22 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.14 |
*price indicative
- RS Stock No.:
- 834-980
- Mfr. Part No.:
- PA1161
- Brand:
- Tempo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tempo | |
| Product Type | Cutter | |
| Overall Length | 127mm | |
| Standards/Approvals | 30 to 10 AWG | |
| Series | PALADIN TOOLS | |
| Handle Type | Adjustable | |
| Cable Type | Multipair | |
| Select all | ||
|---|---|---|
Brand Tempo | ||
Product Type Cutter | ||
Overall Length 127mm | ||
Standards/Approvals 30 to 10 AWG | ||
Series PALADIN TOOLS | ||
Handle Type Adjustable | ||
Cable Type Multipair | ||
- COO (Country of Origin):
- TW
The Tempo Adjustable wire stripper and cutter is a Compact and reliable tool designed for efficiently stripping and cutting wire from 30 to 10 AWG.
Adjustable blades accommodate 30-10 AWG (.5-6mm²) wire
Economical design enables use for multiple cable types
Limited Lifetime Warranty provides assurance of quality
Compact size enhances portability and ease of use
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
