D-Link F518 Router, 802.11ax/ac/n/g/b/a, WCDMA
- RS Stock No.:
- 842-499
- Mfr. Part No.:
- F518
- Brand:
- D-Link
N
This image is representative of the product range
Subtotal (1 unit)*
$549.53
(exc. GST)
$631.96
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $549.53 |
*price indicative
- RS Stock No.:
- 842-499
- Mfr. Part No.:
- F518
- Brand:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Router | |
| Wi-Fi Standard | 802.11ax/ac/n/g/b/a | |
| Wi-Fi Band | 5GHz | |
| Security Protocols | WPA, WPA2 and WPA3, WPS | |
| Network Technology | WCDMA | |
| Weight | 274g | |
| Standards/Approvals | CE | |
| Width | 72mm | |
| Height | 147mm | |
| Depth | 15mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Router | ||
Wi-Fi Standard 802.11ax/ac/n/g/b/a | ||
Wi-Fi Band 5GHz | ||
Security Protocols WPA, WPA2 and WPA3, WPS | ||
Network Technology WCDMA | ||
Weight 274g | ||
Standards/Approvals CE | ||
Width 72mm | ||
Height 147mm | ||
Depth 15mm | ||
- COO (Country of Origin):
- TW
The D-Link mobile hotspot provides high-speed 5G and 4G connectivity for multiple devices, ensuring seamless internet access whether at home, in the office, or while travelling.
Portable design allows effortless internet connectivity anywhere
Supports up to 16 devices, perfect for device-dense environments
Equipped with an 8000 mAh battery for up to 16 hours of usage
Delivers AX1800 speeds, ensuring fast and efficient Wi-Fi connections
Features WPA3 encryption for Advanced network security
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
