TP-Link EAP211-Bridge KIT 3 Port Wireless Access Point, IEEE 802.11

N

Subtotal (1 unit)*

$469.05

(exc. GST)

$539.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$469.05

*price indicative

RS Stock No.:
907-178
Mfr. Part No.:
EAP211-Bridge KIT
Brand:
TP-Link
Find similar products by selecting one or more attributes.
Select all

Brand

TP-Link

Product Type

Wireless Access Point

Wireless Technology

Wi-Fi

Wi-Fi Standard

IEEE 802.11

Supported Frequency Bands

5GHz

Wireless Data Rate

867Mbps

Wi-Fi Band

5GHz

Number of LAN Ports

3

Security Protocols

WAP

Height

224mm

Standards/Approvals

RoHS

Weight

280.9g

Depth

60mm

Width

79mm

COO (Country of Origin):
CN
The TP-Link wireless bridge offers a robust solution for seamless connectivity between distant networks. Designed for both indoor and outdoor environments, it enables quick deployments with minimal setup requirements.

Up to 0.62 mi (1 km) transmission distance for extensive coverage

Plug-and-play functionality with preconfigured kit allows instant connectivity

Unique design facilitates effortless multi-bridge auto-pairing with PtMP

App-guided alignment ensures accurate setup and speed testing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy