Wurth Elektronik WE-WPCC Wireless Charging Coil, 10 μH
- RS Stock No.:
- 487-174
- Distrelec Article No.:
- 301-90-041
- Mfr. Part No.:
- 760308141
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$336.35
(exc. GST)
$386.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $336.35 |
| 5 + | $326.26 |
*price indicative
- RS Stock No.:
- 487-174
- Distrelec Article No.:
- 301-90-041
- Mfr. Part No.:
- 760308141
- Brand:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 10μH | |
| Maximum DC Resistance | 30mΩ | |
| Series | WE-WPCC | |
| Maximum Self Resonant Frequency | 11MHz | |
| Height | 6mm | |
| Length | 53mm | |
| Standards/Approvals | RoHS, REACH | |
| Width | 53mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 10μH | ||
Maximum DC Resistance 30mΩ | ||
Series WE-WPCC | ||
Maximum Self Resonant Frequency 11MHz | ||
Height 6mm | ||
Length 53mm | ||
Standards/Approvals RoHS, REACH | ||
Width 53mm | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 8.5 A, 3 μH
- Wurth Elektronik WE-WPCC Wireless Charging Coil 31 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.7 A 29 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 1.1 A 19 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 2.5 A 0.56 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Receiver 400 mA 10.3 mm dia.
