Traffi TG1180 Red Leather Glove, Size 5, Leather Coating

N

This image is representative of the product range

Subtotal (10 pairs, in packs of 10)*

$488.90

(exc. GST)

$562.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$488.90$48.89

*price indicative

RS Stock No.:
849-884
Mfr. Part No.:
A-TG1180-RD-5
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

5

Lining Material

Leather

Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Coating

Leather

Series

TG1180

Number of Gloves

10

Resistance Features

Abrasion Resistant

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove is engineered for exceptional dexterity and comfort. Crafted from high-quality goat grain leather, it ensures optimal performance and protection during precision welding tasks.

Premium goat grain leather Palm offers superior dexterity and tactile sensitivity

Cow split leather cuff ensures durability and protection against sparks and spatter

Extended cuff length provides additional coverage for the wrist and forearm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy