Traffi TG1180 Red Leather Glove, Size 9, Leather Coating

N

This image is representative of the product range

Subtotal (10 pairs, in packs of 10)*

$488.90

(exc. GST)

$562.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$488.90$48.89

*price indicative

RS Stock No.:
849-888
Mfr. Part No.:
A-TG1180-RD-9
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Product Type

Glove

Size

9

Lining Material

Leather

Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Resistance Features

Abrasion Resistant

Number of Gloves

10

Safety Standard

EN 388

Series

TG1180

Coating

Leather

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove is expertly is designed for exceptional dexterity and protection, perfect for precision welding tasks. Crafted from high-quality materials, it ensures superior comfort and safety during heavy-duty industrial operations.

Premium goat grain leather Palm provides superior dexterity and tactile sensitivity

Durable cow split leather cuff protects against sparks and abrasion

Extended cuff length offers additional wrist and forearm coverage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy