Traffi TG1180 Red Leather Glove, Size 13, Leather Coating

N

This image is representative of the product range

Subtotal (10 pairs, in packs of 10)*

$488.90

(exc. GST)

$562.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$488.90$48.89

*price indicative

RS Stock No.:
849-892
Mfr. Part No.:
A-TG1180-RD-13
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

13

Product Type

Glove

Lining Material

Leather

Material

Leather

Colour

Red

EN 388 Abrasion

No

EN 388 Tear

No

EN 388 Puncture

No

EN 388 Blade

No

Safety Standard

EN 388

Number of Gloves

10

Resistance Features

Abrasion Resistant

Coating

Leather

Series

TG1180

Standards/Approvals

EN 407

COO (Country of Origin):
PK
The Traffi TIG welding glove offers unparalleled protection and dexterity for professional welders. Crafted with goat grain leather, it ensures comfort and safety during precision welding tasks.

Premium quality goat grain leather Palm provides superior dexterity and tactile sensitivity

Cow split leather cuff enhances durability and protection against sparks and abrasion

Extended cuff length safeguards wrist and lower forearm during welding operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy