ATG MaxiFlex Endurance 42-845 Black Nitrile Foam, Nylon, Elastane Heavy Handling Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pair)*

$18.66

(exc. GST)

$21.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$18.66

*price indicative

RS Stock No.:
210-3201
Mfr. Part No.:
42-845 - T10
Brand:
ATG
Find similar products by selecting one or more attributes.
Select all

Brand

ATG

Product Type

Heavy Handling Gloves

Size

10

Lining Material

Nylon, Elastane

Material

Nitrile Foam, Nylon, Elastane

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

3

EN 388 Puncture

1

EN 388 Blade

Yes

EN388 Cut - TDM-100 Test

A

EN388 Cut - Coup Test

1

Resistance Features

Abrasion Resistant, Tear Resistant, Breathable, Good Dexterity, Good Grip, Durability, Mechanical Protection, Washable, For Touchscreen

Number of Gloves

2

Mechanical Hazards EN 388

Yes

Coating

Nitrile Foam

Safety Standard

EN 388

Series

MaxiFlex Endurance 42-845

EN 374 Chemical

No

Standards/Approvals

EN ISO 21420:2020, EN388:2016+A1:2018

EN 511 Cold

No

EN 407 Thermal

No

RoHS Status: Exempt

COO (Country of Origin):
LK
COMPOSITION

Thin knitted support in Nylon/Lycra® with

with Ad-apt® thermal regulation treatment.

Ad-apt® thermal regulation treatment.

Nitrile dots on the palm for a better

better grip and to increase

and to increase durability.

ENDUCTION

Palm and 3/4 back coating in

breathable Nitrile micro foam

to ensure an excellent grip.

Palm thickness: 1.10 mm

STANDARD

EN388:2016 4131A

SIZE

06 à 11

- Hand protection solution for precision work and/or heavy handling in dry or slightly greasy environments.

slightly greasy environment. Excellent dexterity and flexibility.

- Exceptional durability with a resistance of more than 18,000 abrasive cycles, and therefore clearly superior to the

(Market requirement: 8000 cycles).

- Airtech® technology reduces sweating and ensures 360° breathability without any contact of the skin with the

coating material.

- Injected dots on the palm for better grip in highly repetitive applications that require

handling of heavy loads.

- Shape, fit and feel reduce fatigue while increasing comfort.

- Advanced knitting technique on the fingertips to provide enhanced touch sensitivity.

- Optimized grip with a microcapsule finish.

- Gloves are safe for the skin and health of the users, made without solvents and DMF.

- Machine washable at 60° for extended use; your gloves stay fresh and clean.

- Applications : primary, secondary and final assembly - maintenance and miscellaneous work -

heavy handling.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy