Ansell HyFlex 11-738 Black Fibreglass, HPPE, Polyester, Polyester, Spandex Cut Resistant Gloves, Size 6, Nitrile,

Subtotal (1 box of 12 units)*

$496.18

(exc. GST)

$570.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$496.18$41.348

*price indicative

RS Stock No.:
217-4912
Mfr. Part No.:
11738060
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

6

Product Type

Cut Resistant Gloves

Material

Fibreglass, HPPE, Polyester, Polyester, Spandex

Colour

Black

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

2

Number of Gloves

24

Coating

Nitrile, Polyurethane

Safety Standard

ANSI ABR 5, EN 388:4X42C

Series

HyFlex 11-738

Resistance Features

Cut Resistant

EN 374 Chemical

No

Standards/Approvals

CE EN ISO 21420:2020

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
PT

Ansell Cut Resistant Gloves - 11738060


This is a pair of cut-resistant gloves designed to provide reliable protection against sharp objects. Ideal for users in manufacturing and construction environments, these gloves feature advanced materials that ensure both durability and comfort during use. The gloves are specifically crafted to prevent cuts while maintaining dexterity, making them essential for handling hazardous materials safely.

Features & Benefits


• INTERCEPT Cut Resistance Technology offers superior cut protection

• Durable blended fibres enhance longevity and reduce wear

• Reinforced thumb crotch drastically improves glove resilience

• Water-based polyurethane and nitrile coating enhances grip and comfort

• Dermatest-approved materials ensure safety against allergens and irritants

• Lightweight construction allows for continuous use without fatigue

Applications


• Suitable for handling sharp-edged components in manufacturing

• Often employed in automotive repairs and metal fabrication tasks

• Applicable in warehousing during the handling of glass sheets

• Can be used for electrical maintenance involving cutting of metal parts

• Ideal for assembly work involving pre-assembling small components

What materials are used in the construction of these gloves?


The gloves are crafted from a blend of glass fibre, HPPE, polyester, and spandex, providing excellent cut resistance coupled with flexibility.

How do these gloves compare to standard safety gloves?


These gloves feature enhanced cut resistance and a reinforced thumb, offering greater durability and protection than conventional safety gloves designed for general use.

Are these gloves suitable for use in wet environments?


While they offer excellent cut protection, the gloves are not specifically designed for thermal or cold resistance, making them less suitable for consistently wet conditions.

What maintenance is required to prolong the life of the gloves?


It is advisable to clean the gloves regularly and inspect them for any damage to ensure continued high performance and safety standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy