Ansell AlphaTec Green Nitrile Rubber Work Gloves, Size 7, Nitrile Coating
- RS Stock No.:
- 217-4952
- Mfr. Part No.:
- 37145070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 217-4952
- Mfr. Part No.:
- 37145070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 7 | |
| Material | Nitrile Rubber | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 0 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | X | |
| EN388 Cut - TDM-100 Test | X | |
| Resistance Features | Chemical Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | No | |
| Series | AlphaTec | |
| Coating | Nitrile | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | CE | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 7 | ||
Material Nitrile Rubber | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 0 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test X | ||
EN388 Cut - TDM-100 Test X | ||
Resistance Features Chemical Resistant | ||
Number of Gloves 12 | ||
Safety Standard No | ||
Series AlphaTec | ||
Coating Nitrile | ||
EN 374 Chemical Yes | ||
Standards/Approvals CE | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
- COO (Country of Origin):
- MY
Ansell Work Gloves - 37145070
This product is a type of work gloves specifically designed for chemical resistance. These gloves provide essential protection in environments where users may encounter hazardous substances. Made from nitrile, they are suitable for a variety of applications, offering both comfort and dexterity while ensuring reliable safety standards.
Features & Benefits
• Expertly crafted from nitrile for superior chemical protection
• Designed without inner flocking to minimise lint contamination
• Thin palm construction for enhanced tactility and comfort
• Abrasion resistance rated EN388 level 3 for durability
• Engineered for both wet and dry work environments
• Complies with EU and FDA regulations for food handling
Applications
• Suitable for automotive equipment maintenance and repair
• Often employed in painting or cleaning tools and robots
• Can be used for handling and transferring chemicals or materials
• Applicable in industries such as food processing and utilities
• Ideal for supervising operational processes and transferring liquids
What type of environments are these gloves suitable for?
These gloves are designed for use in chemical handling environments and can be worn in both wet and dry conditions, making them versatile for various applications across multiple industries.
How do these gloves ensure comfort and dexterity?
The gloves feature a thin nitrile palm that enhances tactile sensitivity, allowing users to manipulate tools and equipment easily while maintaining protection against chemicals.
What should I consider when choosing the correct glove size?
Choosing the right glove size is crucial for comfort and dexterity. Ensure that the gloves fit snugly without excessive tightness, allowing for unrestricted movement while still providing adequate protection.
Are these gloves suitable for use in food handling?
Yes, they comply with EU and FDA food handling regulations, making them suitable for use where food processes are involved, while ensuring protection against contaminants.
How do I maintain the gloves to maximise their lifespan?
To prolong the life of the gloves, they should be cleaned according to manufacturer recommendations, stored in a cool, dry place, and inspected regularly for any signs of wear or damage before use.
Related links
- Ansell AlphaTec Green Nitrile Work Gloves, Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves, Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 37-300 Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
- Ansell AlphaTec 58-435 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec Solvex Green Nitrile Work Gloves Nitrile Coating
