Ansell AlphaTec Solvex Green Nitrile Rubber Work Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
217-4954
Mfr. Part No.:
37145090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

Yes

EN 388 Puncture

Yes

Number of Gloves

12

Coating

Nitrile

Safety Standard

No

Series

AlphaTec Solvex

Resistance Features

Chemical Resistant

Standards/Approvals

CE

COO (Country of Origin):
MY

Ansell AlphaTec Solvex Work Gloves, size 7, Chemical-Resistant - 37145070


These are chemical resistant work gloves designed for versatility across various tasks. Made from high-performance nitrile material, the gloves ensure durability while providing excellent protection against chemical hazards. These gloves come in size 7 and feature a green colour, optimising both visibility and ease of identification during use.

Features & Benefits


• High-performance nitrile material offers robust chemical resistance

• Tactile design ensures comfort during prolonged wear

• No inner cotton flocking eliminates lint contamination risks

• Sandpatch finish reduces rejections of fragile components

• Fully reusable, providing cost efficiency for intensive use

• Complies with EN374 standards for reliable chemical protection

Applications


• Safeguards hands while handling chemicals during maintenance work

• Ideal for changing tools and dies in machinery settings

• Used for filling and blending raw materials in industrial processes

• Suitable for transferring liquids and solids between containers

• Supports operations involving the supervision of running machinery

The Ansell's AlphaTec® Solvex® 37-145 series gloves provide excellent chemical protection with a good level of grip, fit and comfort. These tactile Solvex gloves offer a high-performance nitrile compound that provides an outstanding combination of chemical resistance and strength for optimal results in wet or dry work environments. It is green in colour with length of 330 mm and 9 in size.

Why are these gloves recommended for chemical handling?


Fully reusable, with an unequalled abrasion resistance

Provides superb comfort for the wearer

Complies with FDA food handling requirements (21 CFR 1772600)

The gloves are constructed from a high-performance nitrile material, offering an exceptional level of chemical resistance, which is crucial for safety in environments where exposure to hazardous substances occurs.

How do these gloves perform compared to traditional rubber or neoprene options?


The nitrile construction of these gloves provides superior snag, puncture, and abrasion protection, making them a more durable option than rubber or neoprene gloves in challenging working conditions.

What makes the fit of these gloves beneficial for users in various industries?


Designed to provide a secure fit, the gloves offer excellent grip and dexterity, facilitating precise movements required in tasks across automation, electrical, and mechanical sectors.

How do the gloves maintain their integrity during heavy-duty tasks?


These gloves are specifically designed to withstand tough conditions without swelling, weakening, or degrading, ensuring ongoing usability even in rigorous applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy