Ansell Edge Black Polyester Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 217-4983
- Mfr. Part No.:
- 48128080
- Brand:
- Ansell
Subtotal (12 units, in boxes of 12)*
$37.81
(exc. GST)
$43.48
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $37.81 | $3.151 |
*price indicative
- RS Stock No.:
- 217-4983
- Mfr. Part No.:
- 48128080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Polyester | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | Edge | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Coating | Nitrile | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Polyester | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN ISO 21420:2020 | ||
Series Edge | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Coating Nitrile | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell work gloves are better alternatives to light or medium weight knitted cotton gloves due to the Nitrile coating that offers much better grip, cushioning and long abrasion resistance. It is the practical choice for light applications where oil is present.
Very light and comfortable
High level of dexterity and flexibility
Dark glove shows dirt contamination less quickly
Related links
- Ansell EDGE 48-920 Black Polyester Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Nitrile Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell EDGE 48939 Black HPPE Polyester Size 8, Nitrile Coating
