Ansell Edge Black Polyurethane Work Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 217-4988
- Mfr. Part No.:
- 48701070
- Brand:
- Ansell
Subtotal (1 box of 12 units)*
$218.91
(exc. GST)
$251.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Last RS stock
- Final 12 unit(s), ready to ship from another location
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $218.91 | $18.243 |
*price indicative
- RS Stock No.:
- 217-4988
- Mfr. Part No.:
- 48701070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN ISO 21420:2020 | |
| Series | Edge | |
| Coating | Polyurethane | |
| Number of Gloves | 24 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN ISO 21420:2020 | ||
Series Edge | ||
Coating Polyurethane | ||
Number of Gloves 24 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE EN ISO 21420:2020 | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 48701060
This work gloves category is essential for providing protection in various industrial applications. Designed for durability, these gloves feature a palm coated with polyurethane, ensuring a high level of abrasion resistance. Tailored for comfort and function, they offer reliable hand protection suited for demanding environments, making them a trustworthy choice for workers in automation, electronics, and mechanical sectors.
Features & Benefits
• Polyurethane coating enhances grip and abrasion resistance
• Constructed from HPPE for added cut resistance
• Seamless liner promotes comfortable wear and dexterity
• Knitted wrist ensures a secure fit during use
• Two levels of cut performance for versatile protection
Applications
• Often employed in automotive assembly tasks
• Suitable for handling sharp metal components
• Can be used for various machinery operations
• Applicable in aeronautics and electronics industries
• Frequently utilised in plastic injection moulding processes
What level of cut resistance do the gloves provide?
The gloves offer two levels of cut performance, providing robust all-round hand protection suited for medium-duty applications. This ensures effective safety when handling sharp or irregular materials.
How do the gloves perform in dry versus oily conditions?
These gloves deliver a dependable grip in dry environments and feature enhanced protection against oil, offering better performance compared to traditional knitted or cut and sewn alternatives.
What materials are used in the construction of these gloves?
The gloves are made from a blend of HPPE, polyester, and spandex with a polyurethane coating, ensuring both durability and flexibility for various industrial applications.
Can these gloves be used for heavy-duty tasks?
While designed for medium-duty applications, they provide a high level of safety and grip, making them suitable for a range of tasks across various industries without compromising on comfort.
How should these gloves be maintained for extended use?
It's essential to keep them clean and dry after use, storing them in a cool, dry place. Regular inspection for signs of wear can further extend the lifespan of the gloves.
Related links
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Polyurethane Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge Black Polyester Work Gloves Polyurethane Coating
- Ansell Edge Black Polyurethane Work Gloves Nitrile Foam Coating
