Ansell Ringers Turbo Yellow Work Gloves, Size 10
- RS Stock No.:
- 223-3773
- Mfr. Part No.:
- 138-10
- Brand:
- Ansell
Subtotal (1 pair)*
$80.72
(exc. GST)
$92.83
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $80.72 |
*price indicative
- RS Stock No.:
- 223-3773
- Mfr. Part No.:
- 138-10
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Safety Standard | EN 388:3121, EN 407 | |
| Series | Ringers Turbo | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Number of Gloves | 1 | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 10 | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Safety Standard EN 388:3121, EN 407 | ||
Series Ringers Turbo | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Number of Gloves 1 | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Ansell Work Gloves - 138-08
This is a pair of versatile work gloves designed for optimum protection and comfort during various manual tasks. Crafted for professionals in high-demand industries, these protective gloves offer dexterity and safety, making them suitable for automotive, manufacturing, and maintenance applications.
Features & Benefits
• Soft mesh fabric enhances comfort and flexibility for diverse tasks
• Synthetic split leather palm ensures reliable durability
• Wraparound index finger provides added protection against wear
• Touchscreen-compatible tips allow seamless device interaction
• Adjustable wrist closure secures fit and improves safety
• High-visibility exterior with reflective markings for increased safety
Applications
• Suitable for handling automotive components and repairs
• Can be used for general maintenance tasks and inspections
• Often employed in food processing and manufacturing environments
• Applicable in the oil and gas industry for various functions
• Ideal for recycling and waste management operations
What materials are used in the construction of these gloves?
The gloves are made of a soft mesh fabric for flexibility and a synthetic split leather palm for durability.
How do the gloves ensure safety in workplace environments?
The high-visibility exterior and reflective markings enhance visibility, reducing the risk of accidents in low-light conditions.
Can these gloves be used while operating a touchscreen device?
Yes, the gloves feature touchscreen-compatible tips on the thumb, index, and middle fingers, allowing easy access to devices.
What maintenance is required to prolong the life of these gloves?
It is recommended to clean the gloves regularly with mild soap and water, avoiding harsh chemicals to maintain the integrity of the material.
Are these gloves suitable for heavy-duty tasks?
While designed for light to moderate tasks, they provide good durability and protection for general-purpose jobs but are not intended for extreme heavy-duty applications.
Related links
- Ansell Ringers Turbo Yellow Work Gloves, Size 9
- Ansell Ringers Turbo Yellow Work Gloves, Size 3XL
- Ansell Ringers Turbo Yellow Work Gloves, Size 12
- Ansell Ringers Turbo Yellow Work Gloves, Size 11
- Ansell Ringers Turbo Yellow Work Gloves, Size 8
- Ansell Ringers Turbo Black Work Gloves, Size 10
- Ansell Ringers Super Hero Yellow Work Gloves, Size 10
- Ansell Ringers Turbo Black Work Gloves, Size 3XL
