Ansell Ringers Super Hero Yellow Work Gloves, Size 11

Subtotal (1 pair)*

$97.09

(exc. GST)

$111.65

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$97.09

*price indicative

RS Stock No.:
223-3781
Mfr. Part No.:
161-11
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

11

Colour

Yellow

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

Resistance Features

Abrasion Resistant, Cut Resistant

Number of Gloves

1

Series

Ringers Super Hero

Safety Standard

ANSI ABR 3, EN

Standards/Approvals

CE

COO (Country of Origin):
CN

Ansell Work Gloves - 161-08


This work gloves offering is designed to provide specialised protection for hands in various industrial environments. Crafted to enhance safety and dexterity, these gloves adapt seamlessly to the user's needs, making them essential for a range of applications where hand safety is paramount.

Features & Benefits


• Flexible-knuckle TPR design offers comprehensive impact protection

• Synthetic leather palm ensures improved grip and durability

• Touchscreen-compatible fingertips reduce glove removal and enhance safety

• Reinforced thumb and fingers enhance overall structural integrity

• Adjustable cuff closure provides a secure, comfortable fit

• Increased visibility exterior improves worksite safety for users

Applications


• Suitable for assembly and disassembly of machinery components

• Often employed in handling automotive body panels and components

• Can be used for equipment maintenance in manufacturing sectors

• Applicable in oil, fluids, and filter changes during automotive repair

• Ideal for tasks in recycling and waste disposal operations

What makes these gloves suitable for high-impact tasks?


The gloves feature a flexible-knuckle TPR design that provides enhanced protection against impacts while ensuring dexterity, allowing users to maintain a secure grip without compromising safety during demanding tasks.

How do the synthetic leather palms improve the user experience?


The synthetic leather palms are designed to enhance grip performance and extend glove longevity, making them suitable for repetitive tasks while reducing premature wear and tear.

Can these gloves be used with touch-screen devices?


Yes, the gloves are equipped with touchscreen-compatible tips on the thumb, index, and middle fingers, enabling users to operate devices without removing the gloves, thereby maintaining workplace safety.

What industries benefit most from using these gloves?


These gloves are particularly advantageous in sectors such as automotive, manufacturing, mining, and waste disposal, where hand protection and dexterity are crucial in various operational tasks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy