Tornado Aura Grey Yarn Cut Resistant Gloves, Size 9, Polyurethane Coating
- RS Stock No.:
- 230-0555
- Mfr. Part No.:
- AUR01-09
- Brand:
- Tornado
Subtotal (1 pair)*
$42.04
(exc. GST)
$48.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 209 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $42.04 |
*price indicative
- RS Stock No.:
- 230-0555
- Mfr. Part No.:
- AUR01-09
- Brand:
- Tornado
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tornado | |
| Product Type | Cut Resistant Gloves | |
| Size | 9 | |
| Lining Material | Yarn | |
| Material | Yarn | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Series | Aura | |
| Safety Standard | No | |
| Number of Gloves | 2 | |
| Resistance Features | Cut Resistant | |
| Coating | Polyurethane | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tornado | ||
Product Type Cut Resistant Gloves | ||
Size 9 | ||
Lining Material Yarn | ||
Material Yarn | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Series Aura | ||
Safety Standard No | ||
Number of Gloves 2 | ||
Resistance Features Cut Resistant | ||
Coating Polyurethane | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Tornado glove has highest score for cut and abrasion resistance even in the new, more rigorous, EN388:2016 test. This glove is treated with clean polyurethane technology for hand health, high density polyurethane technology for durability, anti-bacterial technology for hygiene and it carries the stamp of approval from the glass industry ensuring zero contamination when handling soft-coat glass. Protection is even extended up the wrist with an extra-long elasticated cuff providing a comfortable and snug fit. It comes in size 9, made of blended cut resistant yarn and its CPU technology protects skin from irritants.
Level F cut resistance to EN388:2016
Split leather palm for maximum wet & dry grip
Ballistic reinforcement between thumb & forefinger
HDPu coating extends product life to reduce costs
Approved for handling soft-coat & toughened glass
Related links
- Tornado Grey Yarn Cut Resistant Gloves
- Traffi Red Carbon Fibre Size 9, Polyurethane Coating
- Ansell HyFlex 11-755 Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-605 White Nylon Size 9, Polyurethane Coating
- DNC Grey Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell Edge 48-129 Grey Polyester Size 9, Polyurethane Coating
- Showa XC520 Green Polyurethane Cut Resistant Gloves Polyurethane Coating
- Ansell HyFlex 11-518 Blue Nylon Cut Resistant Gloves Polyurethane Coating
