Ansell TouchNTuff 92-500 Green Nitrile Rubber Work Gloves, Size 8, Nitrile Coating

Subtotal (1 box of 100 units)*

$40.36

(exc. GST)

$46.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$40.36$0.404

*price indicative

RS Stock No.:
232-3080
Mfr. Part No.:
92500080
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Work Gloves

Size

8

Material

Nitrile Rubber

Colour

Green

Coating

Nitrile

Number of Gloves

100

Series

TouchNTuff 92-500

Resistance Features

Chemical Resistant

Safety Standard

EN ISO 374-5, ISO 9001

EN 374 Chemical

Yes

Standards/Approvals

Category III, EAC TP TC 019:2011, EN 374:2003, EN 420:2003 + A1:2009, EN ISO 374-1:2016, EN ISO 374-5:2016, FDA21 CFR 177-2600, Food Type: Rubber, ISO 9001, ISO 9001:2008

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
MY

Ansell Work Gloves - 92500070


This is a type of work glove designed to provide reliable protection for hands during activities involving hazardous materials. Manufactured from nitrile, these gloves are specifically formulated to be chemical resistant, allowing for safe handling in various industrial settings. The gloves feature a powdered design for ease of putting on and removing, making them suitable for extended use in demanding environments.

Features & Benefits


• Specialised nitrile coating enhances protection against chemicals

• Soft nitrile construction ensures comfortable wear over long periods

• Robust formulation prevents tearing in heavy-duty tasks

• Powdered interior facilitates quick donning and moisture absorption

• Textured fingers improve grip for enhanced handling of items

• Certified for chemical resistance under EN374 standards

Applications


• Suitable for transferring liquids and solids in laboratories

• Applicable in food processing, including meat and fish handling

• Can be used for sample collection and analysis in clinical settings

• Often employed in maintenance work and industrial production

• Ideal for automotive and machinery requiring glove protection

How do these gloves ensure comfort during prolonged use?


The gloves are made from soft nitrile material that conforms well to the hands, offering flexibility and comfort even during extended wear. This comfort ensures that users can perform tasks without excessive hand fatigue.

What precautions should be taken when using these gloves?


It is advisable to store the gloves in a cool, dry environment away from direct sunlight and sources of ozone or ignition, as this prolongs their lifespan and maintains their integrity during use.

Are there any allergy concerns associated with these gloves?


There is a possibility of sensitivity to the zinc dibutyl-di-thiocarbamate used in the vulcanisation process. While most users will find the gloves hypoallergenic, a very small number may experience irritant or allergic reactions.

What is the best way to dispose of these gloves after use?


These disposable nitrile gloves should be discarded in accordance with local regulations for hazardous waste, as they may have been exposed to chemicals during use. Always ensure proper disposal to maintain safety.

Can these gloves be reused?


These gloves are designed for single use only to maintain safety and hygiene standards. Reusing them could compromise their protective capabilities and increase the risk of contamination.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy