Ansell HyFlex 11-100 Grey Nylon Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 234-8220
- Mfr. Part No.:
- 11100100
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-8220
- Mfr. Part No.:
- 11100100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| Number of Gloves | 24 | |
| Resistance Features | Anti-Bacterial, Virus Resistant | |
| Safety Standard | EN 388:2016/3121A | |
| Series | HyFlex 11-100 | |
| Coating | Nitrile | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
Number of Gloves 24 | ||
Resistance Features Anti-Bacterial, Virus Resistant | ||
Safety Standard EN 388:2016/3121A | ||
Series HyFlex 11-100 | ||
Coating Nitrile | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- VN
Ansell Anti-Static Gloves - 11100100
This anti-static glove is designed specifically for ESD safety, ensuring effective protection against electrostatic discharge. Constructed from nylon and featuring a nitrile foam coating, these gloves offer both comfort and durability for various industrial applications. Ideal for use in environments where the prevention of static electricity is crucial, they are suitable for professionals engaged in electronics, automation, and mechanical work.
Features & Benefits
• Ionic+™ antimicrobial technology curtails microbial growth
• Designed to be touchscreen compatible for easy device use
• ZONZ™ Comfort Fit yarn provides a tailored, stress-free fit
• Nitrile foam coating enhances longevity and abrasion resistance
• Offers protection against bacterial odour and fabric degradation
• EN388 certified for high abrasion resistance and durability
Applications
• Suitable for assembly line tasks in manufacturing
• Applicable in the logistics sector for handling delicate components
• Can be used for maintenance and cleaning in automotive contexts
• Often employed in electronics for ESD-sensitive assembly needs
• Effective for operators managing shared surfaces and tools
What advantages does the nitrile foam coating provide?
The nitrile foam coating offers improved durability and resistance to wear, ensuring these gloves can withstand rigorous industrial use while maintaining comfort. It also protects against bacterial-related odours, stains, and degradation of the fabric.
How does the Ionic+™ technology enhance glove performance?
Ionic+™ technology utilises silver to provide antimicrobial properties, reducing the risk of microbial contamination and ensuring a safer working environment, especially in industrial settings where hygiene is paramount.
Can these gloves be used while handling touchscreens?
Yes, these gloves are specifically designed to be touchscreen compatible, allowing users to interact with devices without the need to remove their gloves, making them convenient for various tasks in automation and electronics.
Related links
- Ansell HyFlex 11-531 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-926 Purple Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
