Ansell 11-561 Blue Ansell INTERCEPT Technology (Liner) Gloves, Size 5, Nitrile Coating
- RS Stock No.:
- 234-8222
- Mfr. Part No.:
- 11561050
- Brand:
- Ansell
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8222
- Mfr. Part No.:
- 11561050
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 5 | |
| Product Type | Gloves | |
| Material | Ansell INTERCEPT Technology (Liner) | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | Yes | |
| Safety Standard | ANSI, EN | |
| Number of Gloves | 24 | |
| Series | 11-561 | |
| Resistance Features | Abrasion Resistant, Cut Resistant | |
| Coating | Nitrile | |
| EN 374 Chemical | No | |
| Standards/Approvals | Dermatest and Oeko-Tex certification, REACH Compliant | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 5 | ||
Product Type Gloves | ||
Material Ansell INTERCEPT Technology (Liner) | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN 388 Blade Yes | ||
Safety Standard ANSI, EN | ||
Number of Gloves 24 | ||
Series 11-561 | ||
Resistance Features Abrasion Resistant, Cut Resistant | ||
Coating Nitrile | ||
EN 374 Chemical No | ||
Standards/Approvals Dermatest and Oeko-Tex certification, REACH Compliant | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 11561100
Features & Benefits
Applications
How does the anti-static feature benefit users in electrical applications?
What maintenance is required to ensure the longevity of these gloves?
Are these gloves suitable for use in food handling environments?
What types of handling tasks are best suited for these gloves?
Related links
- Ansell 11-561 Blue Basalt HPPE Nylon Nylon Polyester Spandex Work Gloves,
- Ansell 11-561 Blue Basalt HPPE Nylon Polyester Spandex Size 7,
- Ansell HyFlex 11-561 Blue Basalt HPPE Nylon Polyester Spandex
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-561 Blue Basalt Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-561 Grey Basalt HPPE Nylon Polyester Spandex (Liner) Glove
- Ansell HyFlex 11-561 Blue HPPE Polyester Size 8, Nitrile Coating
- Ansell HyFlex 11-561 Grey Basalt Nylon Spandex Cut Resistant Gloves Nitrile Coating
