RS Better World
Ansell HyFlex 11-819 Blue Nylon Work Gloves, Size 11, Nitrile Coating
- RS Stock No.:
- 234-8249
- Mfr. Part No.:
- 11819110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 234-8249
- Mfr. Part No.:
- 11819110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Lining Material | Nylon | |
| Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| Resistance Features | Abrasion Resistant, General Purpose | |
| Safety Standard | ANSI ABR 3, EN 388:3131 | |
| Number of Gloves | 24 | |
| Coating | Nitrile | |
| Series | HyFlex 11-819 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| Better World Claim | Extended Product Life | |
| EN 511 Cold | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 11 | ||
Product Type Work Gloves | ||
Lining Material Nylon | ||
Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
Resistance Features Abrasion Resistant, General Purpose | ||
Safety Standard ANSI ABR 3, EN 388:3131 | ||
Number of Gloves 24 | ||
Coating Nitrile | ||
Series HyFlex 11-819 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
Better World Claim Extended Product Life | ||
EN 511 Cold No | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Work Gloves - 11819100
This pair of work gloves is designed for various specialised applications where dexterity and protection are paramount. With a construction comprising nylon and spandex, these gloves feature a nitrile foam coating that enhances grip while safeguarding the wearer from abrasions, making them ideal for demanding tasks. Adhering to EN388 standards, these gloves offer essential cut and abrasion resistance, enhancing safety in environments that require high-performance protective gear.
Features & Benefits
• Abrasion resistant for enhanced durability in tough conditions
• Nitrile foam coating provides superior grip and tactility
• Lightweight design promotes comfortable extended wear
• Engineered from nylon and spandex for flexibility and fit
• Certified under EN388 for reliable workplace safety
• Compatible with touchscreen devices for convenience
Applications
• Suitable for tasks requiring intricate handling and assembly
• Often employed in the aerospace and automotive industries
• Can be used for machine tool operations and quality inspections
• Applicable in logistics and warehouse environments
• Ideal for with electrostatic discharge protection
What kind of protection do these gloves offer against cuts?
These gloves are certified under EN388 standards, ensuring that they provide a basic level of cut resistance, specifically tested under the coup test, to help protect against accidental cuts during handling tasks.
How does the nitrile foam coating enhance the gloves' performance?
The nitrile foam coating improves grip and tactility, ensuring a secure hold on tools and materials while reducing the risk of slippage. This feature is particularly beneficial in environments where precision is essential.
Can these gloves be used in environments with static electricity?
Yes, these gloves are designed to protect against electrostatic discharge (ESD), making them suitable for applications in electronics and similar sectors where preventing static is critical to safeguarding sensitive components.
What maintenance is recommended to prolong the life of these gloves?
It is advised to clean the gloves gently with a damp cloth and allow them to air dry, avoiding direct heat or harsh chemicals that may degrade the material over time. Regular inspection for wear and tear will also help maintain their effectiveness.
Are these gloves suitable for heavy-duty applications?
While these gloves provide excellent abrasion resistance and grip, they are classified as light duty. For heavy-duty tasks, it may be advisable to explore alternative options that offer additional protection.
Related links
- Ansell HyFlex 11-819 Blue Nylon Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-819 ESD Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell 11-819 Blue Carbon Nylon Spandex Work Gloves Nitrile Coating
- Ansell HyFlex 11-917 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-919 Blue Nylon Liquid/Oil Repellent Gloves Nitrile Coating
- Ansell HyFlex 11-100 Grey Nylon Work Gloves Nitrile Coating
