Ansell Sol-Knit Green Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 bag of 12 units)*

$173.82

(exc. GST)

$199.89

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship from another location
Bag(s)
Per Bag
Per unit*
1 +$173.82$14.485

*price indicative

RS Stock No.:
234-8252
Mfr. Part No.:
39122100
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

1

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

B

EN 388 Blade

Yes

Coating

Nitrile

Safety Standard

No

Resistance Features

Chemical Resistant

Series

Sol-Knit

Number of Gloves

24

Standards/Approvals

CE

EN 374 Chemical

Yes

EN 511 Cold

No

EN 407 Thermal

No

COO (Country of Origin):
LK

Ansell Work Gloves - 39122100 Pack


This product is a type of work gloves designed for robust safety and performance in various demanding environments. Crafted from nitrile, these gloves offer both abrasion and chemical resistance, making them suitable for heavy-duty applications. With a comfortable interlock knit cotton liner, the gloves maintain user dexterity while providing excellent protection against mechanical hazards.

Features & Benefits


• Features a nitrile coating for enhanced abrasion resistance

• Provides chemical resistance to protect hands from hazards

• Curved, pre-flexed fingers reduce hand fatigue during prolonged use

• Superior wet and dry grip support for safer handling

• Complies with UK food handling regulations

• Rugged construction for heavy-duty performance across industries

Applications


• Suitable for handling sharp or rough materials

• Often employed in automotive aftermarket operations

• Can be used for oil and filter changes

• Applicable in metal fabrication tasks and equipment maintenance

• Ideal for assembly and disassembly of machinery components

What should be considered when selecting gloves for chemical handling?


Choosing the right gloves for chemical handling involves assessing the type of chemicals you will be working with, as well as ensuring the gloves provide adequate resistance to those substances. It's crucial to verify compatibility and protection levels specified by the manufacturer.

How do nitrile gloves contribute to worker comfort during long tasks?


Nitrile gloves are designed with pre-flexed fingers that follow the natural shape of the hand, allowing for a comfortable fit. This design, combined with a breathable cotton liner, helps minimise fatigue, enabling longer use without discomfort.

Are these gloves suitable for food handling?


Yes, these gloves comply with UK food handling regulations, making them safe for use in food preparation and handling applications, provided that they are used in accordance with safety protocols.

What kind of maintenance do these gloves require?


It is recommended to inspect gloves regularly for signs of wear or damage. Clean them gently with soap and water after use to prolong their life. Avoid exposing them to harsh chemicals outside their protective capabilities.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy